3273164
Phoenix Contact
The 3273164 is a 12-connection distribution block with horizontal alignment, featuring Push-in connection technology and rated ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3273164 is a 12-connection distribution block with horizontal alignment, featuring Push-in connection technology and rated for 500 V and 24 A.
Search Keywords: 3273164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273164
-
Alias/AKA:PTFIX-12X2-5-NS35A-BN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments