Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3273149

Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
Packaging
Certificate of Compliance
Description +
Distribution block - Block with horizontal alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 6 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 16 mm - color: pink - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273149
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3273149
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3273149 discontinued?
Yes, 3273149 from Phoenix Contact is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3273149 RoHS compliant?
Yes, 3273149 is RoHS compliant.
What is the lead time for 3273149?
The standard lead time for 3273149 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/30/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.08
50 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!