3273148
Phoenix Contact
A violet, 6-connection distribution block with horizontal alignment, rated for 690 V and 24 A, featuring a tool-free Push-in c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A violet, 6-connection distribution block with horizontal alignment, rated for 690 V and 24 A, featuring a tool-free Push-in connection method.
Search Keywords: 3273148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3273148
-
Alias/AKA:PTFIX-6X2-5-NS35A-VT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments