Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3273056 by Phoenix Contact
Image is representational - see mfr. specs
Phoenix Contact

Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For c ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Distribution block - Block with vertical alignment - The blocks can be bridged with one another via the conductor shaft. For corresponding plug-in bridges - see accessories - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 18 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 28.6 mm - color: white - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3273056
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3273056
  • Alias/AKA:
    PTFIX 18X2 5-NS35 WH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Type:
    Distribution Terminal Block
  • Mounting:
    DIN Rail,Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    9
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    24 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
8
Order Increment:
8
2 Weeks can ship 7/1/24
Backorder
Qty
Unit Price
8
€7.831
32
€6.490
104
€6.105
256
€5.678
504
€5.595
1,000
€5.512
2,504
€5.387
5,000 +
€5.304
Click for Quote
Log in to unlock special pricing