- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3270403
Phoenix Contact
3270403
Adapter - for mounting on a DIN rail - length: 64 mm - width: 22 mm - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Adapter - for mounting on a DIN rail - length: 64 mm - width: 22 mm - color: gray
Search Keywords: 3270403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270403
-
Alias/AKA:DF-PTMC-NS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Adapter
-
Dimension:64 x 22 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3270403 RoHS compliant?
Yes, 3270403 is RoHS compliant.
What is the lead time for 3270403?
The standard lead time for 3270403 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
15
2 Weeks
can ship
9/10/26