Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3270330

Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 10/31/2026
Packaging
Certificate of Compliance
Description +
Marshalling patchboard - nom. voltage: 500 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 8 - number of connections: 320 - width: 110 mm - length: 73.2 mm - color: gray - color of connection elements: blue - mounting: Wall mounting
Search Keywords: 3270330
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3270330
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Spring Clamp
  • Pitch:
    N/A
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    17.5 A
  • Wire Size:
    14-26 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3270330 discontinued?
Yes, 3270330 from Phoenix Contact is discontinued (end-of-life October 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3270330 RoHS compliant?
Yes, 3270330 is RoHS compliant.
What is the lead time for 3270330?
The standard lead time for 3270330 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 10/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$218.14
6 +
$207.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!