Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3270226

Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3270226
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3270226
  • Alias/AKA:
    PTRVB-8-PV-/RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3270226 RoHS compliant?
Yes, 3270226 is RoHS compliant.
What is the lead time for 3270226?
The standard lead time for 3270226 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Manufacturer Stock:
139 can ship
5 Weeks can ship 10/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.81
10 +
$36.87
Click for Quote
Log in to unlock special pricing
Accessories
Show 23 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!