- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3270221
3270221
Phoenix Contact
The 3270221 is a potential distributor terminal block with push-in connections, rated for 250V and 17.5A, and designed for DIN ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3270221 is a potential distributor terminal block with push-in connections, rated for 250V and 17.5A, and designed for DIN rail mounting.
Search Keywords: 3270221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270221
-
Alias/AKA:PTRVB-4-FI-/BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
6/30/26