3270203
Phoenix Contact
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 m ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 mm²- 6 mm² - AWG: 24 - 10 - nominal current: 6.3 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Search Keywords: 3270203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270203
-
Alias/AKA:PTC-4-HESILED-24-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
Manufacturer Stock:
504
can ship
Minimum Order Quantity:
2
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
2
$17.11
25
$16.25
50 +
$15.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments