Phoenix Contact
3270200
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Push-in connection - cross section: 0.2 m ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270200
-
Alias/AKA:PTC-4-HESI-(5X20)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:N/A
-
Contact Plating:N/A
-
Contact Material:N/A
-
Family:3270200
-
Body Orientation:N/A
-
Gender:N/A
-
Housing Color:Black