- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3270167
3270167
Phoenix Contact
Retaining bracket - via four PTRV single modules - pitch: 8.3 mm - width: 35.6 mm - height: 71.5 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Retaining bracket - via four PTRV single modules - pitch: 8.3 mm - width: 35.6 mm - height: 71.5 mm - color: gray
Search Keywords: 3270167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270167
-
Alias/AKA:CDC-PTRV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Retaining Bracket
-
Dimension:35.6 x 71.5mm
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/23/26