Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3270166

Spacer plate - length: 100 mm - width: 8.3 mm - height: 86 mm - color: gray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Spacer plate - length: 100 mm - width: 8.3 mm - height: 86 mm - color: gray
Search Keywords: 3270166
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3270166
  • Alias/AKA:
    DP-PTRV-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Spacer Plate
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3270166 RoHS compliant?
Yes, 3270166 is RoHS compliant.
What is the lead time for 3270166?
The standard lead time for 3270166 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.34
50 +
$3.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!