- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3270163
3270163
Phoenix Contact
Spacer plate - length: 63.6 mm - width: 8.3 mm - height: 54 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spacer plate - length: 63.6 mm - width: 8.3 mm - height: 54 mm - color: gray
Search Keywords: 3270163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270163
-
Alias/AKA:DP-PTRV-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Spacer Plate
-
Dimension:63.6 x 8.3 x 54mm
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments