3270160
Phoenix Contact
Potential distributors - with option to supply up to 6 mm² - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential distributors - with option to supply up to 6 mm² - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 29 - width: 8.3 mm - length: 100 mm - color: gray - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3270160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270160
-
Alias/AKA:PTRVB-8-FI-/BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Manufacturer Stock:
360
can ship
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments