Phoenix Contact
3270159
The 3270159 is a potential distributor with 32 push-in connections across 8 levels, rated for 250V and 17.5A for DIN rail moun ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270159
-
Alias/AKA:PTRVB-8-PV-/BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A