- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3270155
Phoenix Contact
3270155
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 100 mm - width: 2.2 mm - height: 80.8 mm - color: white
Search Keywords: 3270155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270155
-
Alias/AKA:D-PTRV-8-WH-1-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3270155 RoHS compliant?
Yes, 3270155 is RoHS compliant.
What is the lead time for 3270155?
The standard lead time for 3270155 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
1,508
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
10/5/26