- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3270154
3270154
Phoenix Contact
End cover - length: 100 mm - width: 3.8 mm - height: 80.8 mm - color: white
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 100 mm - width: 3.8 mm - height: 80.8 mm - color: white
Search Keywords: 3270154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270154
-
Alias/AKA:D-PTRV-8-WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
326
Ships today, if you order in
Manufacturer Stock:
53
can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments