Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3270145

Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Potential distributors - nom. voltage: 250 V - nominal current: 17.5 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 32 - width: 8.3 mm - length: 100 mm - color: blue - color of connection elements: black - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3270145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3270145
Alias/AKA: PTRV-8-PV-BU/BK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3270145 RoHS compliant?
Yes, 3270145 is RoHS compliant.
What is the lead time for 3270145?
The standard lead time for 3270145 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.99
10 +
$30.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!