- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 3270120
3270120
Phoenix Contact
Marshalling panel - nom. voltage: 250 V - nominal current: 10 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marshalling panel - nom. voltage: 250 V - nominal current: 10 A - cross section: 0.14 mm² - 2.5 mm² - AWG: 14 - 26 - connection method: Push-in connection - number of positions: 2 - number of connections: 16 - width: 8.3 mm - length: 64 mm - color: blue - color of connection elements: red - mounting: NS 35/7,5 - NS 35/15
Search Keywords: 3270120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3270120
-
Alias/AKA:PTRV-4-BU/RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:DIN Rail
-
Gender:N/A
-
Termination Method:Spring Clamp
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Wire Size:14-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
7/7/26