3260148
Phoenix Contact
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pick-off terminal block - For use with PTPOWER 50 - 95 - 150 - and 185 Power-Turn high-current terminal blocks - nom. voltage: 1500 V - nominal current: 57 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 18.5 mm - height: 34.7 mm - color: blue - mounting type: on base element
Search Keywords: 3260148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3260148
-
Alias/AKA:AGK-10-PTPOWER-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
7/2/26