- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3260068
3260068
Phoenix Contact
Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 55.3 mm - number of positions: 3 - color: red
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insertion bridge - pitch: 20 mm - length: 64.5 mm - width: 55.3 mm - number of positions: 3 - color: red
Search Keywords: 3260068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3260068
-
Alias/AKA:EB-3-20/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insertion Bridge
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
6/24/26