3260063
Phoenix Contact
High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn con ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 10 mm² - 70 mm² - AWG: 8 - 2/0 - width: 20 mm - color: black/yellow - mounting type: NS 35/15
Search Keywords: 3260063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3260063
-
Alias/AKA:PTPOWER-50-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/13/26