Phoenix Contact
3260055
High-current terminal block - Blocked - nom. voltage: 1000 V AC / 1500 V DC - nominal current: 150 A - connection method: Powe ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3260055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Body Orientation:N/A
-
End of Life: Final orders must be placed by 04/30/2027