- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3251021
Phoenix Contact
3251021
End cover - length: 32 mm - width: 9.9 mm - height: 20 mm - color: gray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3251021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:32 x 4 x 30 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.