- Home ›
- All Products›
- 3249010
Available Replacements
Phoenix Contact
3249010
End cover, length: 36 mm, height: 27.3 mm, color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover, length: 36 mm, height: 27.3 mm, color: gray
Search Keywords: 3249010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3249010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
What replaces 3249010?
The recommended replacement for 3249010 is 3251021 from Phoenix Contact, available from OnlineComponents.com.
Is 3249010 RoHS compliant?
Yes, 3249010 is RoHS compliant.
What is the lead time for 3249010?
The standard lead time for 3249010 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
85
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.968
85
$0.880
250 +
$0.840
Click for Quote
Log in
to unlock special pricing