Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3248125

Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - numbe ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - nom. voltage: 500 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 32.1 mm - color: gray - mounting type: NS 15
Search Keywords: 3248125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3248125
Alias/AKA: MPT-2-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3248125 RoHS compliant?
Yes, 3248125 is RoHS compliant.
What is the lead time for 3248125?
The standard lead time for 3248125 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143
Can Ship immediately
On Order:
1,000   can ship 11/16/26
Manufacturer Stock:
14,036 can ship
Minimum Order Quantity:
10
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.44
50 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!