Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3248120

End cover - length: 33.6 mm - width: 2.2 mm - height: 22.3 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 33.6 mm - width: 2.2 mm - height: 22.3 mm - color: gray
Search Keywords: 3248120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3248120
  • Alias/AKA:
    D-MPT-1-5/S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    End Cover
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3248120 RoHS compliant?
Yes, 3248120 is RoHS compliant.
What is the lead time for 3248120?
The standard lead time for 3248120 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Can Ship immediately
Manufacturer Stock:
3,061 can ship
Minimum Order Quantity:
20
6 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.62
50 +
$0.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!