Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3248110

Mini ground terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini ground terminal block - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 1.5 mm² - AWG: 26 - 14 - width: 3.5 mm - color: green-yellow - mounting type: NS 15
Search Keywords: 3248110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3248110
Alias/AKA: MPT-1-5/S-PE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3248110 RoHS compliant?
Yes, 3248110 is RoHS compliant.
What is the lead time for 3248110?
The standard lead time for 3248110 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Ships today, if you order in
6 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.23
50 +
$3.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!