Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3248037

Mini ground terminal block - nom. voltage: 500 V - connection method: Screw connection - number of connections: 2 - number of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mini ground terminal block - nom. voltage: 500 V - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 15
Search Keywords: 3248037
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3248037
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 3248037?
The recommended replacement for 3248037 is 0452043 from Phoenix Contact, available from OnlineComponents.com.
Is 3248037 RoHS compliant?
Yes, 3248037 is RoHS compliant.
What is the lead time for 3248037?
The standard lead time for 3248037 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
Manufacturer Stock:
2,800 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.71
50 +
$4.47
Click for Quote
Log in to unlock special pricing
Accessories
Show 41 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!