3248036
Phoenix Contact
The 3248036 is a blue, mini feed-through terminal block with a screw connection, rated for 500 V and 32 A, and designed for NS ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 3248036 is a blue, mini feed-through terminal block with a screw connection, rated for 500 V and 32 A, and designed for NS 15 DIN rail mounting.
Search Keywords: 3248036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3248036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/9/26