- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3248034
Available Replacements
Phoenix Contact
3248034
End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: blue
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
End cover - length: 29.9 mm - width: 2.2 mm - height: 28.3 mm - color: blue
Search Keywords: 3248034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3248034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
What replaces 3248034?
The recommended replacement for 3248034 is 1415102 from Phoenix Contact, available from OnlineComponents.com.
Is 3248034 RoHS compliant?
Yes, 3248034 is RoHS compliant.
What is the lead time for 3248034?
The standard lead time for 3248034 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
5 Weeks
can ship
10/21/26