- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 3248028
Phoenix Contact
3248028
End cover, length: 22.8 mm, width: 0.8 mm, height: 18.3 mm, color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3248028 |
| Alias/AKA: | D-MUT-1-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |