Phoenix Contact
3248005
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 24 V DC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 3248005 |
| Alias/AKA: | UT4HESILED245X20120KOHM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Family: | 3248005 |