- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3247996
3247996
Phoenix Contact
Covering hood - length: 164 mm - width: 54.8 mm - height: 33 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood - length: 164 mm - width: 54.8 mm - height: 33 mm - color: gray
Search Keywords: 3247996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247996
-
Alias/AKA:HC-RBO-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:-60 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
8 Weeks
can ship
8/3/26