Phoenix Contact
3247976
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 309 A - connection method: Bolt connection - number o ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:N/A