Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3247975

Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Bolt connection terminal block - nom. voltage: 1500 V - nominal current: 192 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 29 mm - height: 66 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15 - direct screw connection
Search Keywords: 3247975
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3247975
Alias/AKA: RBO-8-FE-HC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3247975 RoHS compliant?
Yes, 3247975 is RoHS compliant.
What is the lead time for 3247975?
The standard lead time for 3247975 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
46 Weeks can ship 10/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$26.45
5 +
$25.13
Click for Quote
Log in to unlock special pricing
Accessories
Show 20 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!