- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3247970
3247970
Phoenix Contact
Covering hood, length: 115.2 mm, width: 40.8 mm, height: 67.7 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Covering hood, length: 115.2 mm, width: 40.8 mm, height: 67.7 mm, color: gray
Search Keywords: 3247970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247970
-
Alias/AKA:HC-RBO-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
11 Weeks
can ship
8/25/26