- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3247967
3247967
Phoenix Contact
Covering hood - length: 85.6 mm - width: 28.8 mm - height: 46.7 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Covering hood - length: 85.6 mm - width: 28.8 mm - height: 46.7 mm - color: gray
Search Keywords: 3247967
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247967
-
Alias/AKA:HC-RBO-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Covering Hood
-
Dimension:140 x 29 x 33 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
19
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$4.444
19
$4.040
50 +
$3.840
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments