- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3247054
3247054
Phoenix Contact
High current terminal, screw connection, 25-95 mm², 1 pole, 232 A, 8 kV, yellow/black, 3247054
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High current terminal, screw connection, 25-95 mm², 1 pole, 232 A, 8 kV, yellow/black, 3247054
Search Keywords: 3247054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247054
-
Alias/AKA:UKH-95-FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
5 Weeks
can ship
7/13/26