- Home ›
- All Products›
- 3247035
3247035
Phoenix Contact
High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High-current terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Screw connection - number of connections: 2 - cross section: 35 mm² - 150 mm² - AWG: 2 - 300 kcmil - width: 31 mm - height: 111 mm - color: gray - mounting type: direct screw connection
Search Keywords: 3247035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3247035
-
Alias/AKA:UKH-150-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/7/26