3246861
Phoenix Contact
Disconnect terminal block - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw connection - cross section: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect terminal block - nom. voltage: 500 V - nominal current: 10 A - connection method: Screw connection - cross section: 0.5 mm² - 6 mm² - AWG: 20 - 10 - length: 45.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3246861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3246861
-
Alias/AKA:UK-4-SD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$10.5856
25
$10.2700
50 +
$9.9600
Click for Quote
Log in
to unlock special pricing