Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
3245121 by Phoenix Contact
Phoenix Contact

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of c ...

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 24 A - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: black/yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3245121
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3245121
  • Alias/AKA:
    UT 2 5-FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 7/22/24
Backorder
Qty
Unit Price
50
€1.674
250
€1.383
500
€1.362
1,000
€1.227
2,500
€1.206
5,000
€1.175
7,500
€1.165
10,000 +
€1.144
Click for Quote
Log in to unlock special pricing