- Home ›
- All Products›
- 3245082
3245082
Phoenix Contact
Support bracket - Bracket for busbars - set every 20 cm - length: 58.4 mm - width: 2.2 mm - height: 46.9 mm - number of positi ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Support bracket - Bracket for busbars - set every 20 cm - length: 58.4 mm - width: 2.2 mm - height: 46.9 mm - number of positions: 1 - color: blue
Search Keywords: 3245082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3245082
-
Alias/AKA:AB-UTN-2-5/10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
3 Weeks
can ship
6/30/26