- Home ›
- All Products›
- 3245053
3245053
Phoenix Contact
N disconnect terminal block - Special and hybrid connection - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12 mm - c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
N disconnect terminal block - Special and hybrid connection - cross section: 2.5 mm² - 25 mm² - AWG: 12 - 4 - width: 12 mm - color: blue - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 3245053
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3245053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/16/26