- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 3244643
Phoenix Contact
3244643
Connection rail - number of positions: 2 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection rail - number of positions: 2 - color: silver
Search Keywords: 3244643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Connection Rail
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 3244643 RoHS compliant?
Yes, 3244643 is RoHS compliant.
What is the lead time for 3244643?
The standard lead time for 3244643 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
9/28/26