Phoenix Contact
3244627
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 415 A - connection method: Bolt connection - number o ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244627
-
Alias/AKA:RBO-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:N/A