3244614
Phoenix Contact
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Bolt connection - number o ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Bolt connection terminal block - nom. voltage: 1000 V - nominal current: 309 A - connection method: Bolt connection - number of connections: 2 - number of positions: 1 - width: 41 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3244614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244614
-
Alias/AKA:RBO-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Manufacturer Stock:
54
can ship
8 Weeks
can ship
7/10/26