- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3244589
3244589
Phoenix Contact
End cover - length: 121.65 mm - width: 0.8 mm - height: 44.6 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 121.65 mm - width: 0.8 mm - height: 44.6 mm - color: gray
Search Keywords: 3244589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244589
-
Alias/AKA:D-PTIO-1-5/S/5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
389
can ship
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/7/26