Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

3244588

End cover - length: 90.8 mm - width: 2.2 mm - height: 33.8 mm - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End cover - length: 90.8 mm - width: 2.2 mm - height: 33.8 mm - color: gray
Search Keywords: 3244588
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 3244588
Alias/AKA: D-PTIO-1-5/S/4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Cover
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3244588 RoHS compliant?
Yes, 3244588 is RoHS compliant.
What is the lead time for 3244588?
The standard lead time for 3244588 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
Minimum Order Quantity:
20
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$0.77
50 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!