- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3244575
Phoenix Contact
3244575
End cover - length: 74.4 mm - width: 2.2 mm - height: 33.8 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:3244575
-
Alias/AKA:D-PTIO-1-5/S/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:End Cover
-
Dimension:N/A
-
Operating Temperature:N/A